Add To Favorites
Product Overview
Digi-Key Part Number 609-5050-ND
Quantity Available 1,980
Can ship immediately
Manufacturer

Manufacturer Part Number

51747-10200000C0LF

Description VERT REC, PWRBLADE"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51747 Drawing
PCN Packaging Power Blade 03/Jul/2015
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Blade Sockets
Connector Style Blade Power
Number of Positions 2
Number of Positions Loaded All
Pitch 0.250" (6.35mm)
Number of Rows 1
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 2 Power
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 165
Other Names 51747-10200000C0LF-ND
609-5050

02:42:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 2.72
10 2.61300 26.13
100 2.17780 217.78
500 1.85114 925.57
1,000 1.57891 1,578.91
5,000 1.41557 7,077.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback