Add To Favorites
Product Overview
Digi-Key Part Number 609-5049-ND
Quantity Available 389
Can ship immediately
Manufacturer

Manufacturer Part Number

51742-10601600AALF

Description PWRBLADE VERT STB RECPT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51742 Drawing
PCN Packaging Power Blade 03/Jul/2015
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 22
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical 16 Signal, 6 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 33
Other Names 51742-10601600AALF-ND
609-5049

02:10:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.82000 7.82
10 7.49600 74.96
100 6.19230 619.23
500 5.21456 2,607.28
1,000 4.56274 4,562.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback