Add To Favorites
Product Overview
Digi-Key Part Number 609-5048-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

51741-10002404CCLF

Description V/T REC POWERBLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51741 Drawing
PCN Packaging Power Blade 03/Jul/2015
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 28
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Signal, 4 Power
Features Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 44
Other Names 51741-10002404CCLF-ND
609-5048

16:32:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 5.18
10 4.97500 49.75
25 4.56080 114.02
50 4.35340 217.67
100 4.14600 414.60
250 3.62776 906.94
500 3.52410 1,762.05
1,000 3.00585 3,005.85
2,500 2.79855 6,996.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback