Add To Favorites
Product Overview
Digi-Key Part Number 609-5047-ND
Quantity Available 437
Can ship immediately
Manufacturer

Manufacturer Part Number

51740-B0402404CCLF

Description V/T REC POWERBLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51740 Drawing
PCN Packaging Power Blade 03/Jul/2015
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Signal, 8 Power
Features Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 51740-B0402404CCLF-ND
609-5047

22:44:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 5.77
10 5.53900 55.39
25 5.07720 126.93
50 4.84660 242.33
100 4.61580 461.58
250 4.03884 1,009.71
500 3.92344 1,961.72
1,000 3.34646 3,346.46
2,500 3.11566 7,789.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback