Add To Favorites
Product Overview
Digi-Key Part Number 609-5046-ND
Quantity Available
Manufacturer

Manufacturer Part Number

51740-10402404CCLF

Description PWRBLADE VERT LF RECEPT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51740 Drawing
PCN Design/Specification Plating 26/Apr/2013
PCN Packaging Power Blade 03/Jul/2015
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Signal, 8 Power
Features Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 22
Other Names 51740-10402404CCLF-ND
609-5046

14:45:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.21000 6.21
10 5.96200 59.62
25 5.46520 136.63
50 5.21660 260.83
100 4.96820 496.82
250 4.34716 1,086.79
500 4.22298 2,111.49
1,000 3.60195 3,601.95
2,500 3.35354 8,383.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback