Add To Favorites
Product Overview
Digi-Key Part Number 609-5042-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

51727-10900000C0LF

Description R/A HDR POWERBLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51727 Drawing
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Blades
Connector Style Blade Power
Number of Positions 9
Number of Positions Loaded All
Pitch 0.250" (6.35mm)
Number of Rows 1
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 9 Power
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 44
Other Names 51727-10900000C0LF-ND
609-5042

15:46:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.44000 6.44
10 6.17300 61.73
25 5.63600 140.90
50 5.36780 268.39
100 5.09940 509.94
250 4.56264 1,140.66
500 4.29424 2,147.12
1,000 3.75746 3,757.46
2,500 3.56959 8,923.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback