Add To Favorites
Product Overview
Digi-Key Part Number 609-5041-ND
Quantity Available 286
Can ship immediately
Manufacturer

Manufacturer Part Number

51722-10601600AALF

Description PWRBLADE RA STB HEADER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 51722 Series Drawing
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 22
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 16 Signal, 6 Power
Features Board Lock, Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 33
Other Names 51722-10601600AALF-ND
609-5041

17:46:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.20000 9.20
10 8.80100 88.01
100 7.40060 740.06
500 6.20046 3,100.23
1,000 5.48041 5,480.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback