Add To Favorites
Product Overview
Digi-Key Part Number 609-5038-ND
Quantity Available 468
Can ship immediately
Manufacturer

Manufacturer Part Number

51721-10001204AALF

Description 12S 4P STB RIGHT ANGLE HEADER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51721 Drawing
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? -
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 16
Number of Positions Loaded All
Pitch -
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit, Solder
Contact Layout, Typical 12 Signal, 4 Power
Features Board Lock, Mating Guide
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating -
Operating Temperature -
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 51721-10001204AALF-ND
609-5038
Q7866734

15:49:22 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.87000 7.87
10 7.54600 75.46
25 6.89000 172.25
50 6.56180 328.09
100 6.23370 623.37
250 5.57752 1,394.38
500 5.24944 2,624.72
1,000 4.59326 4,593.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback