Add To Favorites
Product Overview
Digi-Key Part Number 609-5035-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

51720-10107201AALF

Description PWRBLADE R/A LF HDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51720 Drawing
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 74
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 72 Signal, 2 Power
Features Board Lock, Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 33
Other Names 51720-10107201AALF-ND
609-5035

03:23:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.07000 10.07
10 9.63600 96.36
25 8.75960 218.99
50 8.32160 416.08
100 8.10260 810.26
250 7.22668 1,806.67
500 6.78870 3,394.35
1,000 6.00033 6,000.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback