Add To Favorites
Product Overview
Digi-Key Part Number 609-4545-ND
Quantity Available 1,201
Can ship immediately
Manufacturer

Manufacturer Part Number

20020303-H041B01LF

Description TERM BLK 4 POS 5.08MM PCB HORIZ
Expanded Description 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20020303-yyyyB0yLF
Featured Product Signal and Power Terminal Blocks
PCN Design/Specification Multiple Devices Design 28/Apr/2014
PCN Part Number Anytek Integration 02/Apr/2015
Online Catalog 09-381, 09-500 and 09-508 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 09-508
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Lever Actuated
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HA04015000J0G-ND HA04015000J0G Amphenol FCI Bulk ? 0
0.54215 2,160  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 180
Other Names 20020303H041B01LF
609-4545

06:37:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 2.23
10 1.69000 16.90
25 1.56640 39.16
50 1.40860 70.43
100 1.37420 137.42
250 1.20244 300.61
500 1.09936 549.68
1,000 0.99630 996.30
5,000 0.87605 4,380.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback