Add To Favorites
Product Overview
Digi-Key Part Number 609-5012-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

10128553-001LF

Description CONN FEMALE 64POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10128553-00xLF Drawing
Online Catalog 10128553-001LF
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions 64 (32 + 32 Power)
Card Thickness -
Number of Rows 2
Pitch -
Features -
Mounting Type -
Termination -
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 105°C
Material - Insulation Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 24
Other Names 10128553-001LF-ND
609-5012

01:29:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.10000 14.10
10 12.81800 128.18
25 12.49800 312.45
50 11.53660 576.83
100 10.89560 1,089.56
250 9.93428 2,483.57
500 9.29334 4,646.67
1,000 8.52424 8,524.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback