Add To Favorites
Product Overview
Digi-Key Part Number 609-5010-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

10128276-000024CLF

Description CONN FEMALE 0.050
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10128276 Drawing
3D Model 10128276-000024.igs
PCN Design/Specification HPCE/PEC Printing Removal 21/Jul/2015
Online Catalog HPCE® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HPCE™
Packaging ? Tray ?
Part Status Active
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions -
Card Thickness -
Number of Rows -
Pitch 0.050" (1.27mm)
Features Board Guide, Guide Pin
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 125°C
Material - Insulation Thermoplastic
Read Out -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 63
Other Names 10128276-000024CLF-ND
609-5010

04:53:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 5.78
10 5.54600 55.46
25 5.08360 127.09
50 4.85260 242.63
100 4.62160 462.16
250 4.04392 1,010.98
500 3.92836 1,964.18
1,000 3.35066 3,350.66
2,500 3.11958 7,798.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback