Add To Favorites
Product Overview
Digi-Key Part Number 609-5072-1-ND
Quantity Available 14,545
Can ship immediately
Manufacturer

Manufacturer Part Number

10127817-122LF

Description CONN TERM FEMALE 24-28AWG CRIMP
Expanded Description Contact Crimp Socket 24-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Minitek Pwr® 4.2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-5072-1

04:20:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.13100 1.31
25 0.09760 2.44
50 0.08380 4.19
100 0.08100 8.10
250 0.06984 17.46
500 0.06706 33.53
1,000 0.05867 58.67
2,500 0.05309 132.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5072-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04572
  • Digi-Reel® ? : 609-5072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback