Add To Favorites
Product Overview
Digi-Key Part Number 609-4774-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

10126910-101LF

Description SFP+ 1X4 CAGE W/HS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 10126910 Drawing
3D Model 10126910-101.stp
Online Catalog SFP+ Connectors and Cages
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 4) with Heat Sink
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Lock, EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 26
Other Names 609-4774

07:19:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.66000 19.66
10 18.25800 182.58
25 16.38520 409.63
50 15.91700 795.85
100 14.04440 1,404.44
250 13.10808 3,277.02
500 12.82718 6,413.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback