Add To Favorites
Product Overview
Digi-Key Part Number 609-4768-ND
Quantity Available 439
Can ship immediately
Manufacturer

Manufacturer Part Number

10126908-101LF

Description SFP+ 1X1 CAGE W/HS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 10126908 Drawing
3D Model 10126908-101.stp
Online Catalog SFP+ Connectors and Cages
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage with Heat Sink
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names 609-4768

13:00:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.02000 6.02
10 5.76600 57.66
25 5.26480 131.62
50 5.01400 250.70
100 4.76330 476.33
250 4.26192 1,065.48
500 4.01120 2,005.60
1,000 3.50980 3,509.80
2,500 3.33431 8,335.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback