Add To Favorites
Product Overview
Digi-Key Part Number 609-5009-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

10126444-001LF

Description CONN HEADER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
PCN Design/Specification HPCE/PEC Printing Removal 21/Jul/2015
Online Catalog HPCE® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? -
Part Status Active
Card Type -
Gender -
Number of Positions/Bay/Row -
Number of Positions -
Card Thickness -
Number of Rows -
Pitch -
Features -
Mounting Type -
Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Contact Type -
Color -
Flange Feature -
Operating Temperature -
Material - Insulation -
Read Out -
 
Additional Resources
Standard Package ? 54
Other Names 10126444-001LF-ND
609-5009

06:37:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.21000 6.21
10 5.96400 59.64
100 4.97020 497.02
500 4.22468 2,112.34
1,000 3.60340 3,603.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback