Add To Favorites
Product Overview
Digi-Key Part Number 609-4882-ND
Quantity Available 5,910
Can ship immediately
Manufacturer

Manufacturer Part Number

10125836-04-001SP

Description CONN PLUG 4POS 1.2MM HOUSING
Expanded Description 4 Position Rectangular Housing Connector Plug Black 0.047" (1.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 10125836 Drawing
Online Catalog 10125836 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Blade Socket
Number of Positions 4
Pitch 0.047" (1.20mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Friction Lock
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 10125836-04-001SP-ND

14:01:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17000 1.70
25 0.12640 3.16
50 0.10840 5.42
100 0.10470 10.47
250 0.09024 22.56
500 0.08664 43.32
1,000 0.07581 75.81
2,500 0.06859 171.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback