Add To Favorites
Product Overview
Digi-Key Part Number 609-5008-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

10125023-320424ALF

Description CONN EDGE DUAL FMALE 60POS .050
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10125023 Drawing
Online Catalog HPCE® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HPCE™
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 12; 18
Number of Positions 60 (24 + 36 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Features Board Guide, Guide Pin
Mounting Type Through Hole
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names 10125023-320424ALF-ND
609-5008

15:39:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.01000 11.01
10 10.52700 105.27
25 9.57040 239.26
50 9.09160 454.58
100 8.85240 885.24
250 7.89540 1,973.85
500 7.41690 3,708.45
1,000 6.55559 6,555.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback