Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 609-4920-ND
Quantity Available 699
Can ship immediately
Manufacturer

Manufacturer Part Number

10124085-21000LF

Description 12S HPCE CTB VH W/LATCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
PCN Design/Specification HPCE/PEC Printing Removal 21/Jul/2015
Online Catalog HPCE® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? -
Part Status Active
Card Type -
Gender -
Number of Positions/Bay/Row -
Number of Positions -
Card Thickness -
Number of Rows -
Pitch -
Features -
Mounting Type -
Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Contact Type -
Color -
Flange Feature -
Operating Temperature -
Material - Insulation -
Read Out -
 
Additional Resources
Standard Package ? 70
Other Names 609-4920

06:45:50 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.50000 9.50
10 9.08800 90.88
25 8.26240 206.56
50 7.84900 392.45
100 7.64250 764.25
250 6.81632 1,704.08
500 6.40320 3,201.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback