Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 609-4912-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

10124077-21000LF

Description CARD EDGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
PCN Design/Specification HPCE/PEC Printing Removal 21/Jul/2015
Online Catalog HPCE® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? -
Part Status Active
Card Type -
Gender -
Number of Positions/Bay/Row -
Number of Positions -
Card Thickness -
Number of Rows -
Pitch -
Features -
Mounting Type -
Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Contact Type -
Color -
Flange Feature -
Operating Temperature -
Material - Insulation -
Read Out -
 
Additional Resources
Standard Package ? 100
Other Names 10124077-21000LF-ND
609-4912

12:58:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.32000 7.32
10 7.02000 70.20
25 6.40920 160.23
50 6.10400 305.20
100 5.79880 579.88
250 5.18840 1,297.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback