Add To Favorites
Product Overview
Digi-Key Part Number 609-4772-ND
Quantity Available 777
Can ship immediately
Manufacturer

Manufacturer Part Number

10122388-201LF

Description SFP+ 1X4 CAGE W/O SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 10122388 Drawing
3D Model 10122388-201.stp
Online Catalog SFP+ Connectors and Cages
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 4)
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 609-4772

05:54:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 5.61
10 5.38900 53.89
25 4.94000 123.50
50 4.71540 235.77
100 4.49080 449.08
250 3.92944 982.36
500 3.81718 1,908.59
1,000 3.25583 3,255.83
2,500 3.03129 7,578.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback