Add To Favorites
Product Overview
Digi-Key Part Number 609-4760-ND
Quantity Available 1,616
Can ship immediately
Manufacturer

Manufacturer Part Number

10122382-101LF

Description SFP+ 1X1 CAGE W/O HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10122382 Drawing
3D Model 10122382-101.stp
PCN Design/Specification 10122382-yyyLF Cage 03/Feb/2016
Online Catalog SFP+ Connectors and Cages
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Lock, EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 45
Other Names 609-4760

06:14:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 2.11
10 1.91700 19.17
25 1.80000 45.00
50 1.72180 86.09
100 1.64350 164.35
250 1.48696 371.74
500 1.36956 684.78
1,000 1.17390 1,173.90
2,500 1.09564 2,739.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback