Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 609-4972-1-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

10122272-003C-TRLF

Description CONN RCPT SAS VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS
Number of Positions 29
Mounting Type Surface Mount
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names 609-4972-1

18:50:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 7.29
10 6.98700 69.87
25 6.37920 159.48
50 6.07560 303.78
100 5.77170 577.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4972-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: 4.69473
  • Digi-Reel® ? : 609-4972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback