Add To Favorites
Product Overview
Digi-Key Part Number 609-4693-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

10120959-101LF

Description MINI-SAS HD 1X2 EXT PCB LT PIPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 10120959 Drawing
PCN Design/Specification Mini SAS HD Latch Shape 17/Jul/2015
New Check List for Changing EMI Strap 20/Aug/2015
PCN Assembly/Origin Mini SAS HD 17/Aug/2015
Online Catalog Mini-SAS HD
Product Attributes Select All
Category

Connectors, Interconnects

Family

Pluggable Connectors

Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage, Ganged (1x2)
Connector Type SAS, Mini HD
Number of Positions 32 (16 x 2)
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 35
Other Names 609-4693

00:57:05 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.56000 14.56
10 13.23300 132.33
25 12.90160 322.54
50 11.90940 595.47
100 11.24770 1,124.77
250 10.25528 2,563.82
500 9.59364 4,796.82
1,000 8.79968 8,799.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback