Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 609-4904-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

10106124-4403001LF

Description BERGSTIK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10106124-4403001LF Drawing
Online Catalog PwrBlade+™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 20
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows -
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 12 Signal, 8 Power
Features Board Lock, Mating Guide
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating -
 
Additional Resources
Standard Package ? 44
Other Names 10106124-4403001LF-ND
609-4904

16:02:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.07000 11.07
10 10.06000 100.60
25 9.80840 245.21
50 9.05380 452.69
100 8.55080 855.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback