Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 609-4903-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

10101229-101LF

Description CONN RCPT SAS VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10101229 Drawing
Online Catalog Pwr Profile+™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Pwr Profile+®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Blades
Connector Style Blade Power
Number of Positions 2
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 2 Power
Features Board Guide
Contact Finish -
Contact Finish Thickness 30µin (0.76µm)
Color -
Current Rating 20A
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 150
Other Names 10101229-101LF-ND
609-4903

04:02:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.21000 6.21
10 5.95800 59.58
25 5.46120 136.53
50 5.21280 260.64
100 4.96460 496.46
250 4.34404 1,086.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback