Add To Favorites
Product Overview
Digi-Key Part Number 609-3963-ND
Quantity Available 1,260
Can ship immediately
Manufacturer

Manufacturer Part Number

10098871-1102LF

Description CONN MINI-SAS CAGE R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 10098871 Drawing
3D Model 10098871-1102.stp
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage
Connector Type SAS, Mini
Number of Positions -
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FS1-S01-14E1-ND FS1-S01-14E1 Amphenol Commercial Products Tray ? 0
2.52000 132  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 100988711102LF
609-3963

17:46:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.59000 6.59
10 6.31800 63.18
25 5.76840 144.21
50 5.49360 274.68
100 5.21890 521.89
250 4.66956 1,167.39
500 4.39488 2,197.44
1,000 3.84552 3,845.52
2,500 3.65324 9,133.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback