Add To Favorites
Product Overview
Digi-Key Part Number 609-4402-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

10058835-1001LF

Description CONN MICROTCA FMALE 170POS 0.029
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 10058835
Online Catalog MicroTCA™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HPCE™
Packaging ? Tray ?
Part Status Active
Card Type MicroTCA™
Gender Female
Number of Positions/Bay/Row 85
Number of Positions 170
Card Thickness 0.063" (1.60mm)
Number of Rows 2
Pitch 0.029" (0.75mm)
Features Board Guide
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation -
Read Out Dual
 
Additional Resources
Standard Package ? 32
Other Names 100588351001LF
609-4402

09:55:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.02000 9.02
10 8.62400 86.24
25 7.84000 196.00
50 7.44780 372.39
100 7.25180 725.18
250 6.46784 1,616.96
500 6.07584 3,037.92
1,000 5.37026 5,370.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback