U65-B04-2120-T | ||
---|---|---|
DigiKey Part Number | U65-B04-2120-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | U65-B04-2120-T | |
Description | CONN RCPT 8POS SLD R/A SMD | |
Customer Reference | ||
Detailed Description | 8 Signal Pairs Position Multi-Standard Pluggable 4x Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Standard Pluggable 4x | |
Number of Positions | 8 Signal Pairs | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |