Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number U10-C038-200TCT-ND
Quantity Available 520
Can ship immediately
Manufacturer

Manufacturer Part Number

U10-C038-200T

Description CONN RECEPTACLE 4X24 RIGHT ANGLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Pluggable Connectors

Manufacturer

Amphenol Commercial Products

Series Ultraport SlimSAS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini HD
Number of Positions 38
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, Latches
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names U10-C038-200TCT

23:50:25 12/2/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 6.37
10 6.10200 61.02
25 5.57160 139.29
50 5.30640 265.32
100 5.04110 504.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U10-C038-200TTR-ND
  • Minimum Quantity: 260
  • Quantity Available: 260 - Immediate
  • Unit Price: 4.10038
Send Feedback