Add To Favorites
Product Overview
Digi-Key Part Number RJE73-188-00441CT-ND
Quantity Available 1,229
Can ship immediately
Manufacturer

Manufacturer Part Number

RJE73-188-00441

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series RJE73
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features Board Guide
LED Color Green - Yellow
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RJE73-188-00441CT

18:20:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 2.48
10 2.37600 23.76
25 2.17800 54.45
50 2.07900 103.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RJE73-188-00441TR-ND
  • Minimum Quantity: 160
  • Quantity Available: 1,120 - Immediate
  • Unit Price: 1.80000
Send Feedback