Add To Favorites
Product Overview
Digi-Key Part Number MDT180E03001CT-ND
Quantity Available 2,993
Can ship immediately
Manufacturer

Manufacturer Part Number

MDT180E03001

Description CONN FEMALE 67POS 0.020 GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets M.2 Series Datasheet
CMDT180yyy001 Drawing
Featured Product Data Center Solutions
3D Model MDT180E0x001.igs
MDT180E0x001.stp
Online Catalog M.2 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series M.2
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Features Board Lock, Keyed
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Liquid Crystal Polymer (LCP)
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MDT180E03001CT

14:32:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.23700 12.37
25 1.16120 29.03
50 1.11080 55.54
100 1.06030 106.03
250 0.95932 239.83
500 0.88358 441.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MDT180E03001TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.66555
  • Digi-Reel® ? : MDT180E03001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback