Add To Favorites
Product Overview
Digi-Key Part Number MDB-E09PE760-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

MDB-E09PE760

Description CONN D-SUB PLUG 9POS VERT SOLDER
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series MDB
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Board Guide, Dust Cap
Shell Material, Finish Zinc, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 5A
Housing Material Polyester
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names MDB-E09PA-760
MDB-E09PA-760-ND
MDBE09PA760

09:13:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.07000 13.07
10 11.88000 118.80
25 11.58320 289.58
50 10.69200 534.60
100 10.09800 1,009.80
250 9.20700 2,301.75
500 8.61300 4,306.50
1,000 8.58000 8,580.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback