Add To Favorites
Product Overview
Digi-Key Part Number G832MB111205222HRCT-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

G832MB111205222HR

Description CONN PLUG 120POS .80MM SMT
Expanded Description 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
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
Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.303" (7.70mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G832MB111205222HRCT

11:16:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 4.93
10 4.72800 47.28
25 4.33440 108.36
50 4.13720 206.86
100 3.94020 394.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback