Add To Favorites
Product Overview
Digi-Key Part Number G832MB011201222HRCT-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Manufacturer Part Number

G832MB011201222HR

Description CONN RECEPTACLE 120POS .80MM SMT
Expanded Description 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.146" (3.70mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names G832MB011201222HRCT

07:35:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 4.26
10 4.08700 40.87
25 3.74600 93.65
50 3.57580 178.79
100 3.40560 340.56
250 2.97992 744.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G832MB011201222HRTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: 2.63160
  • Digi-Reel® ? : G832MB011201222HRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback