Add To Favorites
Product Overview
Digi-Key Part Number G832MB011005222HRCT-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

G832MB011005222HR

Description CONN RECEPTACLE 100POS .80MM SMT
Expanded Description 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.303" (7.70mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names G832MB011005222HRCT

03:30:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 4.03
10 3.87300 38.73
25 3.55000 88.75
50 3.38880 169.44
100 3.22740 322.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G832MB011005222HRTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2.56725
  • Digi-Reel® ? : G832MB011005222HRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback