Add To Favorites
Product Overview
Digi-Key Part Number G40HC132211HR-CCT-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

G40HC132211HR-C

Description MINI SAS HD 85OHM, DUAL WALL, V/
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets G40H Mini-SAS HD Series
Product Training Modules High Speed Interconnects I/O Solutions
Featured Product Data Center Solutions
Online Catalog G40H Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series G40H
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini HD
Number of Positions 36
Mounting Type Surface Mount
Termination Solder
Features Board Lock, Latch Lock
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names G40HC132211HR-CCT

23:32:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.84000 5.84
10 5.60100 56.01
25 5.11440 127.86
50 4.87080 243.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G40HC132211HR-CTR-ND
  • Minimum Quantity: 120
  • Quantity Available: 120 - Immediate
  • Unit Price: 4.42800
  • Digi-Reel® ? : G40HC132211HR-CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback