Add To Favorites
Product Overview
Digi-Key Part Number G40H2132212HRCT-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

G40H2132212HR

Description MINI SAS HD 100OHM, V/T SMT TYPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets G40H Mini-SAS HD Series
Product Training Modules High Speed Interconnects I/O Solutions
Featured Product Data Center Solutions
Online Catalog G40H Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series G40H
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini HD
Number of Positions 36
Mounting Type Surface Mount
Termination Solder
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names G40H2132212HRCT

09:30:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.72000 10.72
10 9.74200 97.42
25 9.49800 237.45
50 8.76740 438.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback