Add To Favorites
Product Overview
Digi-Key Part Number G091208300LFCT-ND
Quantity Available 2,385
Can ship immediately
Manufacturer

Manufacturer Part Number

G091208300LF

Description ESATA R/A REV. DIP TYPE, 7P, 15U
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets e-SATA Connector Datasheet
G0912xx30xxLF Drawing
Featured Product Data Center Solutions
Online Catalog e-SATA Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Plug
Connector Type SATA
Number of Positions 7
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
  • 5607-4200-SH - 3M | 3M5561-ND DigiKey Electronics
  • 5607-4200-SH
  • 3M
  • CONN PLUG SATA 7POS SMT R/A GOLD
  • Unit Price 0.93000
  • 3M5561-ND
Additional Resources
Standard Package ? 1
Other Names G091208300LFCT

13:10:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.52800 15.28
25 1.43440 35.86
50 1.37220 68.61
100 1.30980 130.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G091208300LFTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.07730
  • Digi-Reel® ? : G091208300LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback