Add To Favorites
Product Overview
Digi-Key Part Number G091208300FLFCT-ND
Quantity Available 2,341
Can ship immediately
Manufacturer

Manufacturer Part Number

G091208300FLF

Description ESATA R/A REV. DIP TYPE, 7P, G/F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets e-SATA Connector Datasheet
G091208300FLF Drawing
Featured Product Data Center Solutions
Online Catalog e-SATA Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Plug
Connector Type SATA
Number of Positions 7
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G091208300FLFCT

12:46:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.52800 15.28
25 1.43440 35.86
50 1.37220 68.61
100 1.30980 130.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G091208300FLFTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.07730
  • Digi-Reel® ? : G091208300FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback