Add To Favorites
Product Overview
Digi-Key Part Number G091131300LFCT-ND
Quantity Available 1,372
Can ship immediately
Manufacturer

Manufacturer Part Number

G091131300LF

Description ESATA R/A SMT TYPE, 7P, 30U", HI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets e-SATA Connector Datasheet
G09118830xLF Drawing
Featured Product Data Center Solutions
Online Catalog e-SATA Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Plug
Connector Type SATA
Number of Positions 7
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G091131300LFCT

18:55:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.38300 13.83
25 1.29800 32.45
50 1.24140 62.07
100 1.18500 118.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G091131300LFTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.97470
  • Digi-Reel® ? : G091131300LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback