Add To Favorites
Product Overview
Digi-Key Part Number 235-1107-ND
Quantity Available 1,406
Can ship immediately
Manufacturer

Manufacturer Part Number

DKF503N5

Description NTC THERMISTOR 50K OHM 5% DO35
Expanded Description NTC Thermistor 50k DO-204AH, DO-35, Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets DKx, GE, MELF, TH Series
Design Resources Development Tool Selector
Online Catalog DK Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series DKF503
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 50k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 250°C
Power - Max -
Length - Lead Wire 1.06" (27.00mm)
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
 
Additional Resources
Standard Package ? 1,000
Other Names 235-1107

03:32:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 3.62
5 3.19600 15.98
10 2.82200 28.22
25 2.28960 57.24
50 2.02360 101.18
100 1.97030 197.03
250 1.81052 452.63
500 1.65076 825.38
1,000 1.54425 1,544.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback