Add To Favorites
Product Overview
Digi-Key Part Number 570-1203-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

ACW005

Description NTC Thermistor 30k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Sensors, Transducers

Family

Temperature Sensors - NTC Thermistors

Manufacturer

Ametherm

Series Accu-Curve™
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±0.2°C
B Value Tolerance -
B0/50 4143K
B25/50 -
B25/75 -
B25/85 4240K
B25/100 -
Operating Temperature 0°C ~ 70°C
Power - Max 250mW
Length - Lead Wire -
Mounting Type Free Hanging
Package / Case Bead
 
Additional Resources
Standard Package ? 200
Other Names 570-1203

14:09:49 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
5 3.19000 15.95
10 3.08000 30.80
50 2.42000 121.00
100 1.98000 198.00
250 1.92500 481.25
500 1.65000 825.00
1,000 1.54000 1,540.00
5,000 1.37500 6,875.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback