Add To Favorites
Product Overview
Digi-Key Part Number 1284-1343-1-ND
Quantity Available 970
Can ship immediately
Manufacturer

Manufacturer Part Number

QB0603B20WCATD

Description THERMAL CONDUCTOR
Expanded Description Heat Sink Beryllium Oxide Ceramic Heat Spreader
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets QB Series
Online Catalog Q-Bridge Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Q-Bridge
Part Status Active
Type Heat Spreader
Package Cooled -
Attachment Method SMD Pad
Shape Rectangular
Length 0.060" (1.52mm)
Width 0.030" (0.76mm)
Diameter -
Height Off Base (Height of Fin) 0.020" (0.51mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 13°C/W
Material Beryllium Oxide Ceramic
Material Finish -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1343-1

12:49:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.70400 27.04
25 2.43320 60.83
100 2.21710 221.71
250 2.00076 500.19
500 1.79530 897.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1343-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.47000
  • Digi-Reel® ? : 1284-1343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback