Add To Favorites
Product Overview
Digi-Key Part Number 1284-1307-1-ND
Quantity Available 1,319
Can ship immediately
Manufacturer

Manufacturer Part Number

800B7R5BT500XT

Description CAP CER 7.5PF 500V NP0 1111
Expanded Description 7.5pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 800B Series
Featured Product 800B Series Ceramic MLCs
Online Catalog ATC 800B Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 800B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7.5pF
Tolerance ±0.1pF
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1307-1

12:32:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.96000 4.96
10 4.46000 44.60
25 4.16320 104.08
50 3.86560 193.28
100 3.37010 337.01
250 2.97360 743.40
500 2.77536 1,387.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1307-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.30100
  • Digi-Reel® ? : 1284-1307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback