Add To Favorites
Product Overview
Digi-Key Part Number 1284-1221-1-ND
Quantity Available 1,496
Can ship immediately
Manufacturer

Manufacturer Part Number

600S470FT250XT

Description CAP CER 47PF 250V NP0 0603
Expanded Description 47pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Online Catalog ATC 600S Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1221-1

08:09:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.47400 14.74
25 1.33960 33.49
50 1.28620 64.31
100 1.12540 112.54
250 0.96464 241.16
500 0.85744 428.72
1,000 0.75026 750.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1221-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.62910
  • Digi-Reel® ? : 1284-1221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback