Add To Favorites
Product Overview
Digi-Key Part Number 1284-1316-1-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

506WLSM0R70KT619T

Description FIXED IND 700NH 619MA 320 MOHM
Expanded Description 700nH Unshielded Wirewound Inductor 619mA 320 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 506WLSM0R70KT619T
Online Catalog 506WLS Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series 506WLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 700nH
Tolerance ±10%
Current Rating 619mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.127" L x 0.080" W (3.23mm x 2.03mm)
Height - Seated (Max) 0.105" (2.67mm)
 
Additional Resources
Standard Package ? 1
Other Names 1284-1316-1

06:37:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.84000 28.84
10 27.84800 278.48
25 26.45520 661.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1316-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 23.62080
  • Digi-Reel® ? : 1284-1316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback