Add To Favorites
Product Overview
Digi-Key Part Number 1284-1560-1-ND
Quantity Available 2,050
Can ship immediately
Manufacturer

Manufacturer Part Number

200A103KCA50XT

Description CAP CER 10000PF 50V BX 0606
Expanded Description 10000pF ±10% 50V Ceramic Capacitor BX 0505 (1313 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 200A Series
Online Catalog ATC 200A Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 200A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1560-1

22:07:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 6.65
10 5.91100 59.11
25 5.61560 140.39
50 5.17220 258.61
100 4.72880 472.88
250 4.28548 1,071.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1560-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.53376
  • Digi-Reel® ? : 1284-1560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback