Add To Favorites
Product Overview
Digi-Key Part Number 1284-1429-1-ND
Quantity Available 851
Can ship immediately
Manufacturer

Manufacturer Part Number

100B3R3CT500XT

Description CAP CER 3.3PF 500V P90 1111
Expanded Description 3.3pF ±0.25pF 500V Ceramic Capacitor P90 Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 100B Series
Online Catalog Porcelain Superchip® ATC 100B Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Porcelain Superchip® ATC 100B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.25pF
Voltage - Rated 500V
Temperature Coefficient P90
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1429-1

01:53:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.02400 30.24
25 2.84240 71.06
50 2.60060 130.03
100 2.35870 235.87
250 1.93536 483.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1429-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.56600
  • Digi-Reel® ? : 1284-1429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback