Add To Favorites
Product Overview
Digi-Key Part Number 1284-1431-1-ND
Quantity Available 818
Can ship immediately
Manufacturer

Manufacturer Part Number

100B330FT500XT

Description CAP CER 33PF 500V P90 1111
Expanded Description 33pF ±1% 500V Ceramic Capacitor P90 Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 100B Series
Online Catalog Porcelain Superchip® ATC 100B Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Porcelain Superchip® ATC 100B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±1%
Voltage - Rated 500V
Temperature Coefficient P90
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1431-1

12:20:39 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 6.20
10 5.51000 55.10
25 5.23480 130.87
50 4.82160 241.08
100 4.40830 440.83
250 3.99504 998.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1431-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3.44400
  • Digi-Reel® ? : 1284-1431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback